TE Connectivity DT06-12SA DT Series Automotive Connector Female Unshrouded

MPN
DT06-12SA
Order Code
14-0735
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,229 in stock

The TE Connectivity DT06-12SA is a durable female automotive connector in the DT Series.

It features a twelve-position unshrouded design for secure and reliable connections.

This connector is commonly used in harsh environments, often in automotive, marine, and off-road applications.

Its robust construction ensures performance in demanding conditions.


Type Automotive Connector
Gender Female
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Rated Current (Signal) 13
Termination Type CRIMP
Total Number of Contacts 12

Reviews

Be the first to submit a review

Trustpilot