TE Connectivity DT06-12SA-CE11 DT Socket Housing Cable 12 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-12SA-CE11 DT Socket Housing Cable 12 Pins 1 pc

MPN
DT06-12SA-CE11
EAN-13
2050005540733
Order Code
07-5265
Country of Origin
USA
View Full Product Range (48)

Discontinued


TE Connectivity's DT06-12SA-CE11 is a socket housing cable with 12 pins, designed for robust and reliable electrical connections. It is suitable for harsh environments, often used in automotive and industrial applications. The DT Series ensures secure engagement and reliable performance under demanding conditions.
Type Socket housing cable
Number of Contacts 12
Gender Socket
Connection Crimp
Military Spec False
Misc Attribute DT Serie
REACH Compliant
ROHS Yes
Series DT

Trustpilot