TE Connectivity DT06-12SA-CE10 DT Socket Housing 12-Pin Cable 1 pc

Image Representative of Range

TE Connectivity DT06-12SA-CE10 DT Socket Housing 12-Pin Cable 1 pc

MPN
DT06-12SA-CE10
EAN-13
2050005539041
Order Code
07-5264
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (48)
Qty Was Unit Price (Ex VAT)
1+ £7.58 £6.49
10+ £7.49 £6.41
50+ £7.41 £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 390 availableBack-order availability date - 29/09/2026

The TE Connectivity DT06-12SA-CE10 is a plug from the DT Series featuring 12 positions and a female shrouded design.

It comes in a sleek black colour and is known for its durability and reliable performance in harsh environments.

This connector is ideal for automotive, agricultural, and industrial applications.

Its robust construction ensures secure connections and resistance to moisture and contaminants.


Type Socket housing cable
Number of Contacts 12
Gender Female
Connection Crimp
Contact Gender FEMALE
Misc Attribute DT Serie
Rated Current (Signal) 13
Series DT
Total Number of Contacts 12

Reviews

Be the first to submit a review

Trustpilot