TE Connectivity DT06-12SA-CE06 Connector 12P Male Shrouded Key A Enhanced Seal

MPN
DT06-12SA-CE06
Order Code
14-0675
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity's DT06-12SA-CE06 is a 12-position male shrouded connector with an enhanced seal.

It is known for its durability and resistance to environmental pressures.

This connector is typically used in automotive and industrial applications for secure electrical connections.

Its shrouded design provides additional protection against harsh conditions.


Number of Contacts 12
Gender Male
Number of Rows 2
Colour Grey
Connector System Wire-to-Wire
Contact Material Copper
Contact Plating Gold
Contact Type Female Socket
Current Rating 13a
Depth 30.94mm
Diameter 1.5mm
ELV Compliant
Flammability Rating UL94 V-0
Height 30.94mm
Housing Color Grey
Hybrid Connector No
Length 1.597inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Operating Supply Voltage 250v
Packaging Bulk
Pitch 0.175inch
Polarized No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DT
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 18.19mm

Reviews

Be the first to submit a review

Trustpilot