TE Connectivity's DT06-08SB DT series plug connector is an 8-position female shrouded connector known for its robust design.
It features a thermoplastic housing and is compatible with a wide range of wire sizes.
This connector provides reliable performance in harsh environments due to its weather-resistant construction.
It is typically used in automotive, agricultural, and industrial applications.
| Type |
Socket, straight |
| Number of Contacts |
8 |
| Gender |
Female |
| Number of Rows |
2 |
| Case Material |
PA GF |
| Colour |
Black |
| Connection Angle |
180° |
| Connector System |
wire-to-wire |
| Contact Gender |
FEMALE |
| Dimensions |
(L x W x H) 37.21 x 19.71 x 30.91 mm |
| Height |
30.91mm |
| Industrial packaging |
No |
| IP Rating |
IP68 |
| Length |
37.21mm |
| Maximum Temperature |
+125°C |
| Maximum Wire Size AWG |
14 |
| Min. temperature |
-55°C |
| Pins per row |
4 |
| Rated Current (Signal) |
13 |
| Series |
DT |
| Total Number of Contacts |
8 |
| Width |
19.71mm |
| Wire Gauge (AWG) |
14 |