TE Connectivity DT06-08SB DT Series Plug Connector 8P Female Shrouded

MPN
DT06-08SB
Order Code
14-0581
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
40+ £4.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 04/06/2026

TE Connectivity's DT06-08SB DT series plug connector is an 8-position female shrouded connector known for its robust design.

It features a thermoplastic housing and is compatible with a wide range of wire sizes.

This connector provides reliable performance in harsh environments due to its weather-resistant construction.

It is typically used in automotive, agricultural, and industrial applications.


Gender Plug
Number of Rows 2
Contact Gender FEMALE
Rated Current (Signal) 13
Total Number of Contacts 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot