TE Connectivity DT06-08SB-CE05 DT Socket Housing Cable 8 Pins 1 pc

TE Connectivity DT06-08SB-CE05 DT Socket Housing Cable 8 Pins 1 pc

Order Code:

07-5261

Brand: TE Connectivity MPN: DT06-08SB-CE05 EAN-13: 2050005541570

Discontinued


The TE Connectivity DT06-08SB-CE05 is a socket housing cable featuring a total of 8 pins and is part of the DT series. It is designed for robust connectivity in demanding environments typically found in automotive, industrial, and heavy equipment applications. This cable housing ensures reliable performance and secure connections in harsh conditions.
Type Socket housing cable
Number of Contacts 8
Gender PL
Number of Rows 2
Body Orientation Straight
Connection Crimp
Max Current Rating 13/ContactA
Max Operating Temperature 125°C
Max Voltage Rating 250VDC
Min Operating Temperature -55°C
Misc Attribute DT Serie
Mounting Cable Mount
Series DT
Termination Method Crimp

You may also like


Trustpilot