TE Connectivity DT06-08SB-C015 DT Socket Housing Cable 8 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-08SB-C015 DT Socket Housing Cable 8 Pins 1 pc

MPN
DT06-08SB-C015
EAN-13
2050005367200
Order Code
07-5260
Country of Origin
USA
View Full Product Range (48)

Discontinued


TE Connectivity's DT06-08SB-C015 socket housing cable features eight pins, ensuring robust and reliable connections in various applications. This socket housing is well-suited for use in harsh environments, such as automotive and industrial sectors, due to its durable construction. It is typically used for connecting electrical circuits where secure and stable connectivity is required.
Type Socket, straight
Number of Contacts 8
Gender Plug
Number of Rows 2
Body Orientation Straight
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 37.21 x 19.71 x 30.91 mm
Height 30.91mm
Industrial packaging No
IP Rating IP68
Length 37.21mm
Max Current Rating 13/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Pins per row 4
Series DT
Termination Method Crimp
Width 19.71mm
Wire Gauge (AWG) 14

Trustpilot