TE Connectivity DT06-08SA-EP07 DT Socket Housing Cable 8 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-08SA-EP07 DT Socket Housing Cable 8 Pins 1 pc

MPN
DT06-08SA-EP07
EAN-13
4064161274546
Order Code
07-5258
Country of Origin
USA
View Full Product Range (48)

Discontinued


TE Connectivity DT06-08SA-EP07 socket housing cable is a durable and reliable connector designed for harsh environments, with a total of 8 pins. This DT Series socket is suited for automotive applications, providing secure and stable electrical connections. It is typically used in vehicle diagnostic systems, harness assemblies, and industrial equipment.
Type Socket housing cable
Number of Contacts 8
Gender Socket
Connection Crimp
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Misc Attribute DT Serie
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 8

Trustpilot