The TE Connectivity DT06-08SA-E008 is an automotive housing with eight male shrouded positions, designed for robust and reliable electrical connections.
Manufactured in a grey thermoplastic material, it offers high resistance to environmental exposure.
This part is typically used in harsh automotive and off-road vehicle applications.
It ensures secure mating and easy assembly in complex wiring harness systems.
| Type |
Socket housing cable |
| Number of Contacts |
9 |
| Gender |
Male |
| Connection |
Crimp |
| Contact Gender |
FEMALE |
| Max Operating Temperature |
125 |
| Min Operating Temperature |
-55 |
| Misc Attribute |
DT Serie |
| Rated Current (Signal) |
13 |
| Series |
DT |
| Termination Type |
CRIMP |
| Total Number of Contacts |
8 |
To use this facility please Sign In.
Sign In