TE Connectivity D369-STB-6 Rectangular MIL Spec Connector Male Unshrouded 6P

MPN
D369-STB-6
Order Code
14-4754
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
20+ £12.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 13/08/2026

TE Connectivity D369-STB-6 is a rectangular male unshrouded connector with 6 positions.

It features a reliable and robust design for use in demanding environments.

This connector is commonly used in military and aerospace applications.

Its compact layout ensures efficient space usage in electronic assemblies.


Number of Ways 6
Strain Relief Not Specified
Body Material Thermoplastic
ELV Compliant
Housing Colour Black
Maximum Operating Temperature 175°C
Minimum Operating Temperature -55°C
Mount Cable
Number of Positions 6
Package Quantity 1000
Packaging Bulk
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series 369
Shielding Unshielded

Reviews

Be the first to submit a review

Trustpilot