TE Connectivity D-609-08 Ni-Butt Splice Terminal 18-12 AWG Yellow

MPN
D-609-08
Order Code
15-8529
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,800 in stock

TE Connectivity's D-609-08 butt splice terminal is designed for wire sizes ranging from 18 to 12 AWG.

This yellow terminal ensures a secure and reliable electrical connection.

It features durability and resistance to environmental factors.

The product is typically used in automotive and industrial applications.


Insulation Insulated
Colour Yellow
Contact Material Copper
Contact Plating Tin
ELV Compliant
Gender Female
Lead Free Not Applicable
Material Copper Alloy
Number of Wire Entries 2
Package Quantity 1000
Packaging Bulk
Reach SVHC Compliant Unknown
Series D-609
Termination Crimp
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 16AWG
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot