TE Connectivity D-602-0140 Terminals Crimp Solder Male Insulated

MPN
D-602-0140
Order Code
15-7547
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
4+ £34.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 12/07/2026

The TE Connectivity D-602-0140 is a terminal designed for securing electrical connections.

This male insulated terminal combines crimp and solder technologies for enhanced reliability.

It is typically used in automotive and industrial applications requiring durable and stable connections.

Its robust build ensures long-lasting performance in demanding environments.


Contact Finish Tin
Contact Gender Male
Contact Material Brass, Copper
Contact Plating Gold
Contact Style Pin
Contact Type Coax Contacts
ELV Non-Compliant
Gender Male
Government Qualified No
Lead Free Not Applicable
Maximum Operating Temperature 125°C
Military Standard MIL-C-38999
Minimum Operating Temperature -65°C
Mount Cable
Orientation Straight
Package Quantity 50
Package/Case 602
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant No
Series SolderTacts
Shielding Shielded
Termination Solder
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 26AWG
Wire/Cable Type Coaxial

Reviews

Be the first to submit a review

Trustpilot