TE Connectivity D-1744-03 Solder Sleeves Shield Tubing Wire Splice

MPN
D-1744-03
Order Code
15-7912
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

TE Connectivity's D-1744-03 solder sleeves are designed for effective wire splicing.

They offer reliable shielding and insulation with pre-installed solder rings for easy applications.

These sleeves are commonly used in aerospace and military applications for secure electrical connections.

The part ensures a durable and safe splice in demanding environments.


Colour Blue, Clear, Natural
Length 1.16inch
Material PVDF, Polyvinylidene
Type Solder Sleeve
Diameter 0.2inch
ELV Non-Compliant
Insulation Material PVDF
Lead Free Not Applicable
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Package Quantity 100
Package/Case 200
Packaging Bulk
Reach SVHC Compliant Unknown
RoHS Compliant No
Series D-1744
Termination Solder

Reviews

Be the first to submit a review

Trustpilot