TE Connectivity D-150-0232 Male Shrouded Connector Dual Row 32 Positions

MPN
D-150-0232
Order Code
15-7736
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
4+ £50.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack order, lead time 4 months

The TE Connectivity D-150-0232 is a male shrouded connector with a dual row configuration.

It features 32 positions, providing robust connectivity solutions.

This connector is ideal for use in high-density electronic applications.

It ensures reliable performance in various industrial and commercial settings.


Wire Gauge 16AWG
Colour Blue
Body Material Copper Alloy
Body Plating Nickel
ELV Non-Compliant
Government Qualified No
Heavy Duty No
Insulation Insulated
Insulation Material Polyvinylidene
Lead Free Not Applicable
Length 4.17inch
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Number of Conductors 2
Package Quantity 10
Packaging Box
Plating Nickel
RoHS Compliant No
Sealable Yes (With)
Series SolderShield
Termination Crimp
Wire/Cable Type Multi-Conductor

Reviews

Be the first to submit a review

Trustpilot