TE Connectivity CWT-9 Soldered Sleeves Wire-Wire 0.343/0.362 Inches

MPN
CWT-9
Order Code
15-8562
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
100+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 3,850 in stock

TE Connectivity's CWT-9 is a solder sleeve for wire-to-wire splicing.

It has a diameter range of 0.343 to 0.362 inches.

The sleeve provides an environmentally sealed connection.

It's typically used in aviation or automotive industries for secure and reliable electrical connections.


Colour Clear, Green
Length 35.5mm
Material PO, Polyolefin
Type Solder Sleeve
Body Material Polyolefin, Copper
Body Plating Tin
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Package Quantity 1000
Series CWT
Wire/Cable Diameter 9.2mm

Reviews

Be the first to submit a review

Trustpilot