TE Connectivity CSL-06933P-9 Labels Industrial Warning Signs Durable

MPN
CSL-06933P-9
Order Code
15-6979
Country of Origin
Germany
Qty Unit Price (Ex VAT)
288+ £0.733
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 288
Despatched within 5 working days - 1,728 in stock

TE Connectivity CSL-06933P-9 offers durable industrial warning signs.

These labels are designed to withstand harsh environments.

They feature clear and legible warnings for safety applications.

Typical uses include manufacturing facilities and construction sites.


Type Label
Legend (Text) n/a
Legend (Symbol) n/a
Body Material PET, Polyester
Colour White
Height 69
Material Polyester
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 24
Packaging Sheet
Reach SVHC Compliant Unknown
Wire/Cable Diameter 15mm

Reviews

Be the first to submit a review

Trustpilot