TE Connectivity CSL-03425P-9 Labels Warning Signs Durable High-Visibility

MPN
CSL-03425P-9
Order Code
15-8274
Country of Origin
Germany
Qty Unit Price (Ex VAT)
640+ £0.466
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 640
Despatched within 5 working days - 128 in stock

TE Connectivity's CSL-03425P-9 is a durable, high-visibility warning sign label.

It features robust materials suitable for outdoor use and high contrast for readability.

The label is designed for safety applications, ensuring visibility of hazards.

It is commonly used in industrial settings to enhance safety awareness.


Type Label
Legend (Text) n/a
Legend (Symbol) n/a
Body Material PET, Polyester
Colour White
Height 33.9mm
Material Polyester
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 64
Packaging Sheet
Reach SVHC Compliant Unknown
Wire/Cable Diameter 0.266inch

Reviews

Be the first to submit a review

Trustpilot