TE Connectivity CPC Circular Socket Housings

These CPC (Circular Plastics Connector) connectors from TE Connectivity are designed for use particularly in rough environmental conditions. They are available in a choice of styles and in a range of sizes.

  • Colour black
  • Nominal voltage 600V
  • Operating temperature -55 to +125°C
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Body Material Circular Connector Shell Size Connector & Housing Type Connector Mounting Type Contact Gender Contact Shape Contact Style Contact Type Depth Current Rating Diameter ELV Height Housing Material Insulation Diameter Length Material
TE Connectivity 206430-2 CPC 4-Pin Inverted Socket Housing Free Hanging
TE Connectivity 206430-2 CPC 4-Pin Inverted Socket Housing Free Hanging
Standard range
Order code: 50-0125
MPN: 206430-2

Order in multiples of 35


Available to back orderBack-order availability date - 06/11/2026
35+ £6.18
Price per unit Ex VAT
Inverted Socket Housing 4 Receptacle Thermoplastic 11 Receptacle Cable Mount (Free-Hanging) Female Circular Socket 23.75mm 23.75mm 20.75mm Nylon 27.18mm Plastic
TE Connectivity 182920-1 CPC 37-Pin Inverted Socket Casing Rectangular Flange
TE Connectivity 182920-1 CPC 37-Pin Inverted Socket Casing Rectangular Flange
Standard range
Order code: 50-0126
MPN: 182920-1

Order in multiples of 25


Despatched within 5 working days - 430 in stock
25+ £9.10
Price per unit Ex VAT
Inverted Socket Housing 37 Receptacle Thermoplastic 23 Receptacle Panel Mount Female Socket 44.4mm Compliant Thermoplastic 0.1inch 27.2mm Plastic
TE Connectivity 182923-1 CPC 37-Pin Standard Socket Housing with Union Nut
TE Connectivity 182923-1 CPC 37-Pin Standard Socket Housing with Union Nut
Standard range
Order code: 50-0129
MPN: 182923-1

Order in multiples of 30


Despatched within 5 working days - 3,359 in stock
30+ £5.37
Price per unit Ex VAT
Socket Housing 37 Male Nylon, Glass, Polyamide 23 Plug Cable Mount (Free-Hanging) Male Circular Socket Socket 44.7mm 13a Thermoplastic 27.7mm
TE Connectivity 182645-1 CPC 9-Pin Standard Socket Housing with Union Nut
TE Connectivity 182645-1 CPC 9-Pin Standard Socket Housing with Union Nut
Standard range
Order code: 50-0131
MPN: 182645-1

Despatched within 4 working days - 169 in stock
1+ £6.58
5+ £6.18
10+ £5.70
Price per unit Ex VAT
Socket Housing 9 Female Nylon, Polyamide 13 Plug Cable Mount (Free-Hanging) Male Circular Socket 13a Compliant Thermoplastic
TE Connectivity 182918-1 CPC 37-Pin Standard Pin Casing with Rectangular Flange
TE Connectivity 182918-1 CPC 37-Pin Standard Pin Casing with Rectangular Flange
Standard range
Order code: 50-0133
MPN: 182918-1

Order in multiples of 50


Despatched within 5 working days - 330 in stock
50+ £4.47
Price per unit Ex VAT
Pin Housing 37 Receptacle Nylon, Glass, Polyamide 23 Receptacle Panel Mount Male Pin Pin 44.4mm Compliant Polyamide 0.1inch 34.1mm
TE Connectivity 182922-1 CPC 9-Pin Standard Pin Casing with Rectangular Flange
TE Connectivity 182922-1 CPC 9-Pin Standard Pin Casing with Rectangular Flange
Standard range
Order code: 50-0135
MPN: 182922-1

Order in multiples of 50


Despatched within 5 working days - 475 in stock
50+ £4.56
Price per unit Ex VAT
Pin Housing 9 Receptacle Thermoplastic 13 Receptacle Panel Mount Male Circular Pin 32.5mm Compliant Thermoplastic 0.1inch 34.4mm
TE Connectivity 182917-1 CPC 4-Pin Standard Pin Casing with Rectangular Flange
TE Connectivity 182917-1 CPC 4-Pin Standard Pin Casing with Rectangular Flange
Standard range
Order code: 50-0136
MPN: 182917-1

Order in multiples of 50


Despatched within 5 working days - 260 in stock
50+ £6.06
Price per unit Ex VAT
Pin Housing 4 Receptacle Thermoplastic 11 Receptacle Panel Mount Male Pin Pin 28.6mm 13a Compliant Thermoplastic 0.1inch 34.4mm

Trustpilot