TE Connectivity CP3285-000 HX-SCE Marker Sleeve Cross-Linked Poly 4.8Mm

MPN
CP3285-000
Order Code
14-0277
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1000+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,000 in stock

TE Connectivity's CP3285-000 is a marker sleeve designed for organising and identifying cables and wires.

Made from cross-linked polyolefin, it features a 4.8 mm diameter.

The sleeve offers excellent resistance to abrasion, chemicals, and extreme temperatures.

It is commonly used in industrial and aerospace applications for durable labelling.


Sleeve Diameter 4-8mm
Colour Red
Material PO, Polyolefin
Type Marker Sleeve
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Cable
Series HX-SCE

Reviews

Be the first to submit a review

Trustpilot