TE Connectivity CONMMCX002 Connector MMCX Female R/A 50 Ohm PCB Unshrouded

Order Code:

13-8575

Brand: TE Connectivity MPN: CONMMCX002
Qty Unit Price (Ex VAT)
25+ £7.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
250 in stock, despatched in 5 working days

TE Connectivity's CONMMCX002 is a PCB-mounted connector.

This MMCX female connector is right-angled and designed for 50 Ohm applications.

It is unshrouded, which makes it suitable for compact electronic designs.

Typical uses include RF communication devices and wireless networking equipment.


Type Coax Connectors
Mounting Direction Right angle
Cable Type N/A (PCB Mount)
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Number of Positions 1
Operating Temperature Range -85 – 329
Packaging Method Bulk
Packaging Quantity 50
PCB Mount Orientation Right Angle
Sealable No
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot