TE Connectivity CH6879-000 RayGel Plus Cable Sleeve 1 Piece

Image Representative of Range

TE Connectivity CH6879-000 RayGel Plus Cable Sleeve 1 Piece

Order Code:

07-5176

Brand: TE Connectivity MPN: CH6879-000 EAN-13: 4015899500100
Qty Unit Price (Ex VAT)
1+ £62.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The TE Connectivity CH6879-000 RayGel Plus 0 Cable Sleeve is a protective ground sheath used for cable repair. It features a durable resin sleeve to ensure reliable protection and insulation for damaged cables. Ideal for electrical and telecommunication applications, it provides effective shielding against environmental factors.
Colour Black
Length 100mm
Material Resin Filled
Type Cable sleeve
Dim (L x W) 100 mm x 37 mm
Fire protection properties w/o label
max. cross section 2.50mm²
Max. temperature +90°C
Min. cross section 1.50mm²
Misc Attribute RayGel Plus 0
Operating Temperature Range -20 – 55
Packaging Method Cardbox
Packaging Quantity 1
RoHS Yes
RoHS Version 2011/65/EU, 2015/863
UL Rating No
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot