TE Connectivity CC0110-000 HLX125YW2NEL60S Wire Labels Markers 60mm Yellow 125C

MPN
CC0110-000
Order Code
15-3721
Country of Origin
Germany
Qty Unit Price (Ex VAT)
200+ £0.971
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 6,000 in stock

The TE Connectivity HLX125YW2NEL60S wire labels markers are designed for marking wires in harsh environments.

These yellow labels have a temperature rating of 125ºC, making them suitable for high-temperature applications.

The durable construction ensures reliable performance, and the markers are 60mm in length.

They are typically used in aerospace, military, and industrial sectors for efficient wire identification.


Type Cable Markers
Colour Yellow
Material Polyolefin
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 200
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series HLX
Size 3.15inch

Reviews

Be the first to submit a review

Trustpilot