TE Connectivity CB10MV105ME Trimmer Resistor Through Hole 1M Ohm Long Life

MPN
CB10MV105ME
Order Code
15-6328
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
323+ £0.285
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 323
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity's CB10MV105ME is a trimmer resistor designed for through-hole mounting.

It features a resistance value of 1 megohm and is known for its long life.

These resistors are typically used in tuning and calibration applications.

Ideal for circuits requiring precise adjustments, they provide reliability and durability.


Resistance 100000
Tolerance 20%
Number of Turns 1
ELV Compliant
Length 9.8mm
Max Power Dissipation 150mW
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Mount Radial
Package Quantity 500
Packaging Bulk
Reach SVHC Compliant Unknown
Resistance Tolerance 20%
Resistor Type Carbon
RoHS Compliant Yes
Sealable No (Without)
Series CB10, Citec
Termination PC Pins
Voltage Rating 200V

Reviews

Be the first to submit a review

Trustpilot