TE Connectivity C93416 Low Signal Relays PCB DPDT 5VDC FCC Pt 68

MPN
C93416
Order Code
15-6891
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity C93416 is a low signal relay designed for printed circuit boards with double pole double throw configuration.

Operating at 5VDC, it is compliant with FCC Part 68 standards.

Its compact design and reliable switching make it ideal for telecommunications and networking equipment.

This relay is generally used in applications requiring precise signal control and isolation.


Type Relay
Coil Voltage 5V
Contact Configuration DPDT
Width 12.7mm
Manufacturer Series C93
Maximum Operating Temperature 85
Minimum Operating Temperature -55
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot