TE Connectivity BNX40AZ00-1612AX Circular MIL Spec Backshells Robust Design

MPN
BNX40AZ00-1612AX
Order Code
15-8665
Country of Origin
USA
Qty Unit Price (Ex VAT)
2+ £82.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 4 months

TE Connectivity's BNX40AZ00-1612AX is a robust circular military specification backshell.

It features durable construction, ensuring reliable protection for connectors.

This backshell is ideal for military and aerospace applications where high levels of performance are required.

Its design offers effective strain relief and shielding to maintain signal integrity.


Type Backshell
Body Material Aluminium
Colour Black
ELV Non-Compliant
Material Aluminium
Maximum Operating Temperature 175°C
Minimum Operating Temperature -65°C
Mount Cable
Reach SVHC Compliant Unknown
Wire/Cable Diameter 15.2mm

Reviews

Be the first to submit a review

Trustpilot