TE Connectivity B-900-01 Solder Sleeves Shield Tubing Heat Shrinkable

MPN
B-900-01
Order Code
15-7553
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
2+ £8.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 11/07/2026

TE Connectivity's B-900-01 is a heat shrinkable solder sleeve designed for efficient shielding.

It offers reliable electrical connections and environmental protection.

The sleeve is commonly used in aerospace and automotive applications.

It ensures robust wire splicing and termination with ease.


Length 16.5mm
Colour Clear, Blue
ELV Non-Compliant
Inside Diameter 3.1mm
Material PVDF, Polyvinylidene
Maximum Operating Temperature 150°C
Package Quantity 100
Packaging Bulk
Series SolderSleeve B-900

Reviews

Be the first to submit a review

Trustpilot