TE Connectivity B-155-3809 Solder Sleeves Shield Tubing Heat Shrink

MPN
B-155-3809
Order Code
15-8093
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
35+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity B-155-3809 solder sleeves are designed for reliable wire and cable splicing.

Featuring heat shrinkable tubing, they ensure secure insulation and strain relief.

These solder sleeves provide excellent environmental protection and are commonly used in aerospace and military applications.

Their design simplifies installation while maintaining high performance and durability.


Length 42mm
Colour Clear
Contact Material Copper
Contact Plating Tin
Diameter 8.7mm
ELV Compliant
Height 42mm
Insulation Material PO
Material Polyolefin
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
Series SolderSleeve B-155
Termination Solder
Wire/Cable Diameter 3.7mm

Reviews

Be the first to submit a review

Trustpilot