TE Connectivity B-150-11 Solder Sleeves Shield Tubing Heat Shrinkable

MPN
B-150-11
Order Code
15-7540
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £9.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 19 in stock

TE Connectivity's B-150-11 is a heat-shrinkable solder sleeve designed for reliable connections.

It features a solder preform and a heat-activated adhesive lining to secure wire joints.

The product is ideal for use in electrical insulation and wire joining applications.

Its typical applications include aerospace, automotive, and industrial environments.


Colour Clear
Body Material Polyolefin
ELV Non-Compliant
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Package Quantity 100
Packaging Bulk
RoHS Compliant No
Series SolderSleeve B-150

Reviews

Be the first to submit a review

Trustpilot