TE Connectivity B-106-8401 Terminals HSSILO 22-18 Red 150

MPN
B-106-8401
Order Code
15-7322
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 40 in stock

The TE Connectivity B-106-8401 terminals are designed for wire sizes 22-18 and come in a red colour.

They feature high reliability and ease of installation, allowing for secure electrical connections.

These terminals are commonly used in automotive and industrial applications.

The robust construction ensures durable performance in demanding environments.


Insulation Insulated
Colour Red
Gender Female
Contact Material Copper, Brass, Copper Alloy
Contact Plating Tin
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Diameter 0.16inch
Insulation Material Nylon
Length 30mm
Material Nylon
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Package Quantity 100
Packaging Box
Plating Tin
RoHS Compliant Yes
Sealable Yes (With)
Series Dura-Seal
Termination Receptacle
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot