TE Connectivity B-106-4632 Blade Terminal Male Unshrouded Durable Design

MPN
B-106-4632
Order Code
15-7906
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 2,919 in stock

TE Connectivity's B-106-4632 is a male blade terminal with an unshrouded design.

It features a durable construction for reliable performance.

This component is typically used in automotive and industrial electrical applications.

Its robust design ensures secure and efficient connections.


Insulation Insulated
Colour Blue
Tab Width 0.25inch
Tab Thickness 0.03inch
Gender Male
Contact Material Brass
Contact Plating Tin
ELV Compliant
Insulation Material Nylon
Lead Free Not Applicable
Length 1.3inch
Material Brass
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Packaging Bulk
RoHS Compliant Yes
Series Dura-Seal®
Termination Crimp
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot