TE Connectivity B-106-4631 Terminals Insulated Red Rings

MPN
B-106-4631
Order Code
15-7825
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
200+ £0.801
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 73 in stock

The TE Connectivity B-106-4631 terminals are insulated red ring connectors designed for secure electrical connections.

They feature a durable insulation that prevents electrical shorts and ensures safety.

These terminals are commonly used in automotive and industrial applications for reliable wire terminations.

The ring design allows for easy attachment to terminal studs.


Colour Red
Stud Size Not Specifiedmm
Color Red
Contact Material Copper, Brass
Contact Plating Tin
ELV Compliant
Gender Male
Insulation Insulated
Insulation Material Polyamide
Lead Free Not Applicable
Length 1.26inch
Material Brass
Maximimum Wire Gauge (AWG) 16
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Packaging Bulk
RoHS Compliant Yes
Series Dura-Seal®
Tab Thickness 0.03inch
Tab Width 0.25inch
Termination Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot