TE Connectivity B-106-1993 Terminals H/S-RING 12-10 Yellow 3/8 Inch

MPN
B-106-1993
Order Code
15-7558
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
100+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

TE Connectivity B-106-1993 are yellow heat shrink ring terminals with a 3/8 inch stud size.

These terminals are designed for reliable electrical connections in various applications.

They provide insulation and strain relief in demanding environments.

Typical uses include automotive, marine, and industrial wiring.


Colour Yellow
Stud Size Not Specifiedmm
Color Yellow
Contact Material Copper
Contact Plating Tin
ELV Compliant
Gender Female
Insulation Insulated with Heat Shrink
Insulation Material Polyamide
Lead Free Not Applicable
Length 1.85inch
Material Copper Alloy
Maximimum Wire Gauge (AWG) 10
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Package Quantity 500
Packaging Bulk
RoHS Compliant Yes
Series Dura-Seal®
Termination Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot