TE Connectivity B-106-1992 Terminals Heat Shrink Ring 16-14 Blu 3/8

MPN
B-106-1992
Order Code
15-8079
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
125+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 1,902 in stock

TE Connectivity B-106-1992 is a ring terminal designed for secure electrical connections.

It features a blue insulation suitable for wire sizes 16-14 AWG with a 3/8-inch stud size.

The terminal provides durability and reliability under various conditions.

Typical applications include automotive, industrial, and commercial electrical systems.


Length 1.735inch
Colour Blue
Color Blue
Contact Material Copper, Copper Alloy
Contact Plating Tin
ELV Compliant
Gender Female
Insulation Insulated with Heat Shrink
Insulation Material Polyamide
Lead Free Not Applicable
Material Copper
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Package Quantity 2000
Packaging Bulk
RoHS Compliant Yes
Series Dura-Seal
Termination Circular
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot