TE Connectivity B-106-1991 Terminals Heat Shrink Ring 22-18 Red 3/8 Size

MPN
B-106-1991
Order Code
15-7831
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 2,693 in stock

The TE Connectivity B-106-1991 is a red terminal designed to accommodate wire sizes of 22-18 AWG.

It features a 3/8-inch ring that provides secure connections.

The terminal is suitable for use in various electrical applications requiring reliable and efficient connectivity.

It is typically utilised in automotive, industrial, and consumer electronics sectors.


Length 1.692inch
Colour Red
Color Red
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Inside Diameter 4.064mm
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 0.16inch
Insulation Material Nylon
Lead Free Not Applicable
Material Copper
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Stud
Number of Holes 1
Package Quantity 1000
Packaging Box
Plating Tin
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series DuraSeal
Stud Diameter 10.5mm
Stud Size M10
Tongue Thickness 0.7874mm
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot