TE Connectivity B-106-1602 Terminals H/S-Ring 16-14 Blue 1/4"

MPN
B-106-1602
Order Code
15-7775
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,850 in stock

TE Connectivity B-106-1602 terminals are heat-shrink, ring-style connectors.

They support wire sizes from 16-14 AWG and are coloured blue for easy identification.

The terminals are designed for a 1/4-inch stud size, offering a secure and reliable connection.

Common applications include automotive and industrial electrical systems.


Colour Metal
Stud Size 6.4mm
Color Blue
Contact Material Copper Alloy
Contact Plating Tin
ELV Compliant
Gender Female
Insulation Insulated with Heat Shrink
Insulation Material Polyamide
Lead Free Not Applicable
Length 1.44inch
Material Copper Alloy
Maximimum Wire Gauge (AWG) 14
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Packaging Bulk
RoHS Compliant Yes
Series Dura-Seal®
Termination Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire/Cable Gauge 13.5AWG

Reviews

Be the first to submit a review

Trustpilot