TE Connectivity B-106-1601 Terminals H/S-Ring 22-18 AWG Red 1/4 Inch

MPN
B-106-1601
Order Code
15-8122
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.691
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 283 in stock

The TE Connectivity B-106-1601 is a heat-shrinkable ring terminal designed for 22-18 AWG wire sizes.

It features a red colour code and accommodates a 1/4-inch stud size.

This terminal offers reliable electrical connectivity and protection from environmental factors.

It is typically used in automotive and industrial applications for secure wire terminations.


Length 1.42inch
Colour Red
Color Red
Contact Material Copper
Contact Plating Tin
ELV Compliant
Gender Female
Insulation Insulated with Heat Shrink
Insulation Material Polyamide
Lead Free Not Applicable
Material Copper Alloy
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Package Quantity 1000
Packaging Bulk
RoHS Compliant Yes
Series Dura-Seal®
Stud Size M6
Termination Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot