TE Connectivity B-106-1503 Terminals H/S-Ring 12-10 YEL #10 Unshrouded

MPN
B-106-1503
Order Code
15-7910
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
150+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 12/07/2026

TE Connectivity B-106-1503 terminals are yellow, unshrouded, heat-shrink ring terminals designed for wire sizes 12-10 AWG.

They have a #10 stud size and provide reliable electrical connections.

These terminals are commonly used in automotive and industrial applications for secure wiring setups.

Their durable construction ensures long-lasting performance in demanding environments.


Length 1.575inch
Colour Yellow
Color Yellow
Contact Material Copper, Copper Alloy
Contact Plating Tin
ELV Compliant
Gender Female
Insulation Insulated with Heat Shrink
Insulation Material Polyamide
Lead Free Not Applicable
Material Copper Alloy
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Package Quantity 2000
Packaging Bulk
RoHS Compliant Yes
Series Dura-Seal
Termination Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot