TE Connectivity B-106-1401 Terminal Heat Shrink Ring 2218 Red 8 Unshrouded

MPN
B-106-1401
Order Code
15-7410
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 3,900 in stock

TE Connectivity's B-106-1401 terminal is an unshrouded, ring-style connector in red.

It features high strength and reliable electrical conductivity.

This terminal is typically used in automotive and industrial applications.

Its 8-gauge capacity supports robust wiring connections.


Type Cable Markers, Heat shrink
Length 32mm
Colour Red
Color Red
Contact Material Copper Alloy, Copper
Contact Plating Tin
ELV Compliant
Gender Female
Insulation Insulated
Insulation Material Polyamide
Lead Free Not Applicable
Material Copper Alloy
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Packaging Bulk
RoHS Compliant Yes
Series Dura-Seal®
Stud Size M4
Termination Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot