TE Connectivity B-044-22-N Solder Sleeves Shield Tubing Insulated

MPN
B-044-22-N
Order Code
15-7392
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
20+ £9.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 09/08/2026

The TE Connectivity B-044-22-N solder sleeves are designed for reliable electrical connections.

They feature insulated shield tubing for added protection.

These components are ideal for aviation and military applications.

They ensure secure and efficient shielding and termination.


Colour Blue, Clear
Material Silver
Type Solder Sleeve
Contact Material Copper
Contact Plating Tin
ELV Compliant
Insulation Colour Blue
Insulation Material PVDF
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Mount Cable
Package Quantity 100
Package/Case 404
Packaging Bulk
Reach SVHC Compliant Unknown
Series SolderSleeve B-044
Termination Solder
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot