TE Connectivity B-020-22-N Solder Sleeves Shield Tubing Heat Shrink

MPN
B-020-22-N
Order Code
15-7774
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £8.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

The TE Connectivity B-020-22-N is a solder sleeve designed for effective wire shielding and connectivity.

It features heat shrink properties to ensure secure and durable connections.

This part is ideal for use in various electrical applications, including automotive and aerospace sectors.

Its reliable sealing capability helps protect against environmental elements.


Length 32mm
Colour Blue, Clear, Natural
Body Material Polyvinylidene
ELV Non-Compliant
Government Qualified No
Material Silver, PVDF
Maximum Operating Temperature 150°C
Mount Cable
Package Quantity 100
Packaging Bulk
RoHS Compliant No
Series SolderSleeve B-020
Termination Solder

Reviews

Be the first to submit a review

Trustpilot