TE Connectivity ATUM-9/3-0 Heatshrink Adhesive Black 3:1 1.2m 9mm to 3mm

TE Connectivity ATUM-9/3-0 Heatshrink Adhesive Black 3:1 1.2m 9mm to 3mm

Order Code:

13-0777

Brand: TE Connectivity MPN: ATUM-9/3-0 EAN-13: 2050003607711

Discontinued


The TE Connectivity ATUM-9/3-0 heatshrink features a 3:1 shrinkage ratio with an adhesive lining, providing a secure and sealed fit. Manufactured by Tyco Electronics, this black heatshrink is suitable for insulating and protecting cables and wiring. It is commonly used in automotive, electrical, and industrial applications due to its durable and versatile properties.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Length 1.2m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +110°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Shrink temperature (max.) +120°C
Temperature Range +80°C

Trustpilot