TE Connectivity ATUM-19/6-0 Heatshrink Adhesive Black 19mm 3:1 1.2m

TE Connectivity ATUM-19/6-0 Heatshrink Adhesive Black 19mm 3:1 1.2m

Order Code:

13-0774

Brand: TE Connectivity MPN: ATUM-19/6-0 EAN-13: 2050003607681

Discontinued


TE Connectivity's ATUM-19/6-0 is a black heatshrink tube with adhesive, offering a shrinkage ratio of 3:1 and measuring 1.2 metres in length. This product is ideal for insulating, sealing, and providing strain relief for cables and other components. Widely used in automotive, aerospace, and electrical applications, it ensures a reliable seal against moisture and environmental factors.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 1.2m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +110°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 19mm
Temperature Range +80°C

Trustpilot