TE Connectivity Ampmodu IV Crimp Housing Double Row

The AMPMODU IV range of plated double row pin headers from TE Connectivity.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Circuit Application Colour Color Connector & Contact Terminates To Connector & Housing Type Connector Height Connector Length Connector Mounting Type Connector Product Type Connector System Contact Material Contact Current Rating (Max) Contact Type Housing colour Gender Height Maximum Temperature Min. temperature Glow Wire Rating
TE Connectivity 925367-3 Ampmodu IV Crimp Housing 2 x 3P Green
TE Connectivity 925367-3 Ampmodu IV Crimp Housing 2 x 3P Green
Extended range
Order code: 63-7647
MPN: 925367-3

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £0.728
Price per unit Ex VAT
6 Signal Green Wire & Cable Receptacle .55 4.99 Cable Mount (Free-Hanging) Housing Wire-to-Board Copper 3 Socket Receptacle 0.55inch Standard Part - Not Glow Wire
TE Connectivity 925367-6 Ampmodu IV Crimp Housing 2 x 6P Green
TE Connectivity 925367-6 Ampmodu IV Crimp Housing 2 x 6P Green
Standard range
Order code: 63-7650
MPN: 925367-6

Order in multiples of 2000


Available to back orderBack-order availability date - 30/10/2026
2000+ £1.15
Price per unit Ex VAT
12 Green Copper Female Socket Green Female 0.55inch +105°C -65°C
TE Connectivity 925367-8 Ampmodu IV Crimp Housing 2 x 8P Green
TE Connectivity 925367-8 Ampmodu IV Crimp Housing 2 x 8P Green
Extended range
Order code: 63-7651
MPN: 925367-8

Order in multiples of 3000


Available to back orderPlease contact us for lead time
3000+ £1.59
Price per unit Ex VAT
16 Signal Green Wire & Cable Receptacle .55 4.99 Cable Mount (Free-Hanging) Housing Wire-to-Board Bronze 3 Socket Female 0.55inch Standard Part - Not Glow Wire
TE Connectivity 1-925367-0 Ampmodu IV Crimp Housing 2 x 10P Green
TE Connectivity 1-925367-0 Ampmodu IV Crimp Housing 2 x 10P Green
Extended range
Order code: 63-7652
MPN: 1-925367-0

Order in multiples of 150


Available to back orderPlease contact us for lead time
150+ £0.959
Price per unit Ex VAT
20 Signal Green Wire & Cable Receptacle .21 4.99 Cable Mount (Free-Hanging) Housing Wire-to-Board Copper 3 Socket Female 0.21inch Standard Part - Not Glow Wire

Trustpilot