TE Connectivity 925367-6 Ampmodu IV Crimp Housing 2 x 6P Green

Image Representative of Range

TE Connectivity 925367-6 Ampmodu IV Crimp Housing 2 x 6P Green

MPN
925367-6
Order Code
63-7650
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2000+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 01/10/2026

The AMPMODU IV range of plated double row pin headers from TE Connectivity.


  • Product type: connector
  • Connector type: socket housing
  • Applies to: printed circuit board
  • For use: AMPMODU mod II.025 inch headers
  • Colour: green
  • Length: 126.75mm
  • Height: 13.97mm
  • Number of positions per row: 6
  • Number of rows: 2
  • Row-to-row spacing: 2.54mm (.1 in )
  • Housing material: PA 6.6
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250 V AC
  • Termination method to wire/cable: crimp
  • Mating alignment type: polarized
  • Housing configuration: both ends closed
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 925367-6
Pitch 2.54mm
No. of Rows 2
No. of Ways 12
Colour Green
Contact Gender Female
Contact Material Copper
Contact Type Female Socket
Current Rating 3a
Depth 14.2mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 0.55inch
Housing colour Green
Lead Free Not Applicable
Length 4.99inch
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Mount Free Hanging, PCB
Number of Contacts 12
Number of Poles 12
Number of Positions 12
Number of Rows 2
Orientation Straight
Package Quantity 1000
Packaging Carton
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Series AMPMODU MOD IV
Strain Relief No (Without)
Termination Crimp
Type Socket housing cable
Voltage Rating (AC) 250v
Width 5.5mm
Working Voltage 250v

Reviews

Be the first to submit a review

Trustpilot