Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE Connectivity 826652-2 Ampmodu II Short Header Right Angle Gold 1x2P Green
Image Representative of Range

TE Connectivity 826652-2 Ampmodu II Short Header Right Angle Gold 1x2P Green

Order Code:  

63-7741

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 826652-2  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
19200+ £0.285

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 19200
Standard factory lead time 7 days
44 available to back OrderBack-order availability date - 03/05/2024

The AMPMODU II range of single row pin headers from TE Connectivity.


  • Product type: connector
  • Connector type: pin header
  • Applies to: printed circuit board
  • Colour: green
  • Length: 3.2mm (.1259 in )
  • Number of positions per row: 2
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: gold
  • Contact plating thickness: .8µm
  • Contact base material: phosphor bronze
  • Housing material: PBT gv
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Horizontal/90°
  • Contact current rating (A): 5
  • Termination method to PCB: through hole
  • Solder tail contact plating material: tin
  • Header type: breakaway
  • Termination post length: 3.2mm (.1259 in )
  • Profile: standard
  • Contact shape: square
  • Post size: .63mm (.024 in )
  • Termination end plating material: tin
  • Mating post length: 5.8mm (.228 in )
  • Dielectric withstanding voltage: 1000 V
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 826652-2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review