TE Connectivity 826629-2 Ampmodu II Pin Header Vertical Gold 1 x 2P Green |
63-7685
|
|
Order in multiples of 1000
Despatched within 5 working days - 12,700 in stock
|
1000+ £0.224
Price per unit Ex VAT
|
2 |
STRAIGHT |
|
|
Connector Assembly |
Phosphor Bronze |
Tin (Sn) - with Nickel (Ni) barrier |
MALE |
|
|
|
31.5 |
|
|
750VAC |
|
|
|
|
GREEN |
TE Connectivity 826629-3 Ampmodu II Pin Header Vertical Gold 1 x 3P Green |
63-7686
|
|
Order in multiples of 600
Despatched within 5 working days - 9,508 in stock
|
600+ £0.240
Price per unit Ex VAT
|
3 |
Straight |
No (Without) |
Green |
Connector Assembly |
Copper Alloy |
|
Male |
GOLD |
Bronze |
Inline |
30 |
.264 |
6.7mm |
|
Gold, Tin |
0.1259inch |
No (Without) |
Square |
|
TE Connectivity 826629-4 Ampmodu II Pin Header Vertical Gold 1 x 4P Green |
63-7687
|
|
Order in multiples of 1500
Despatched within 5 working days - 8,617 in stock
|
1500+ £0.278
Price per unit Ex VAT
|
4 |
Straight |
No (Without) |
Green |
Housing |
Phosphor Bronze |
|
Male |
GOLD |
Bronze |
|
31.5 |
|
6.7mm |
|
Gold, Tin |
0.1259inch |
No (Without) |
Square |
|
TE Connectivity 826629-5 Ampmodu II Pin Header Vertical Gold 1 x 5P Green |
63-7688
|
|
Order in multiples of 200
Despatched within 5 working days - 600 in stock
|
200+ £0.406
Price per unit Ex VAT
|
5 |
Straight |
No (Without) |
Green |
Connector Assembly |
Phosphor Bronze |
|
Male |
|
Bronze |
|
31.5 |
|
6.7mm |
|
Gold, Tin |
0.1259inch |
No (Without) |
Square |
|
TE Connectivity 826629-6 Ampmodu II Pin Header Vertical Gold 1 x 6P Green |
63-7689
|
|
Order in multiples of 300
Despatched within 5 working days - 5,240 in stock
|
300+ £0.452
Price per unit Ex VAT
|
6 |
Straight |
No (Without) |
Green |
Connector Assembly |
Phosphor Bronze |
|
Male |
GOLD |
Bronze |
|
31.5 |
|
6.7mm |
|
Gold, Tin |
0.1259inch |
No (Without) |
Square |
|
TE Connectivity 826629-7 Ampmodu II Pin Header Vertical Gold 1 x 7P Green |
63-7690
|
|
Order in multiples of 150
Despatched within 5 working days - 610 in stock
|
150+ £1.50
Price per unit Ex VAT
|
7 |
Straight |
No (Without) |
Green |
Connector Assembly |
Phosphor Bronze |
|
Male |
|
Bronze |
|
31.5 |
|
6.7mm |
|
Gold, Tin |
0.1259inch |
No (Without) |
Square |
|
TE Connectivity 826629-8 Ampmodu II Pin Header Vertical Gold 1 x 8P Green |
63-7691
|
|
Order in multiples of 100
Despatched within 5 working days - 7,390 in stock
|
100+ £1.29
Price per unit Ex VAT
|
8 |
Straight |
No (Without) |
Green |
Connector Assembly |
Phosphor Bronze |
|
Male |
|
Bronze |
|
31.5 |
|
6.7mm |
|
Gold, Tin |
0.1259inch |
No (Without) |
Square |
|
TE Connectivity 1-826629-0 Ampmodu II Pin Header Vertical Gold 1 x 10P Green |
63-7692
|
|
Order in multiples of 200
Available to back orderPlease contact us for lead time
|
200+ £1.05
Price per unit Ex VAT
|
10 |
Straight |
No (Without) |
Green |
Connector Assembly |
Phosphor Bronze |
|
Male |
GOLD |
Bronze |
|
31.5 |
|
6.7mm |
|
Gold, Tin |
0.1259inch |
No (Without) |
Square |
|
TE Connectivity 2-826629-0 Ampmodu II Pin Header Vertical Gold 1 x 20P Green |
63-7693
|
|
Despatched within 5 working days - 1,299 in stock
|
45+ £1.66
Price per unit Ex VAT
|
20 |
Straight |
No (Without) |
Green |
Connector Assembly |
Phosphor Bronze |
|
Male |
GOLD |
Bronze |
|
31.5 |
|
6.7mm |
|
Gold, Tin |
0.1259inch |
No (Without) |
Square |
|