TE Connectivity 826629-2 Ampmodu II Pin Header Vertical Gold 1 x 2P Green

Image Representative of Range

TE Connectivity 826629-2 Ampmodu II Pin Header Vertical Gold 1 x 2P Green

MPN
826629-2
Order Code
63-7685
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1000+ £0.224
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 12,700 in stock

TE Connectivity's 826629-2 is a board connector with 2 contacts arranged in a single row.

It is an unshrouded, male connector designed for reliable electrical connections.

The connector is ideal for use in various electronic applications, including circuit boards.

This product offers simplicity and efficiency for straightforward connectivity needs.


  • Product type: connector
  • Connector type: pin header
  • Applies to: printed circuit board
  • Colour: green
  • Length: 3.2mm (.1259 in )
  • Number of positions per row: 2
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: gold
  • Contact plating thickness: .8µm
  • Contact base material: phosphor bronze
  • Housing material: PBT gv
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Termination method to PCB: through hole
  • Solder tail contact plating material: tin
  • Header type: unshrouded
  • Termination post length: 3.2mm (.1259 in )
  • Profile: standard
  • Contact shape: square
  • Post size: .63mm (.024 in )
  • Termination end plating material: tin over nickel
  • Mating post length: 6.7mm (.264 in )
  • Packaging quantity: 1
  • Mftrs part no. 826629-2
Type PCB Headers & Receptacles
Number of Positions 2
Pitch 2.54mm
Number of Rows 1
Mouning Orientation STRAIGHT
Centerline (Pitch) 2.54mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 5
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 31.5
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Dielectric Withstanding Voltage 750VAC
Dielectric Withstanding Voltage (Max) 750
Header Type Breakaway
Housing Material PBT
Insulation Resistance 5000
Insulator Color GREEN
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Alignment Without
Mating Square Post Dimension .025
Maximum Operating Temperature 105
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65
Number Of Connectors ONE
Number Of PCB Rows 1
Operating Temperature Range -85 – 221
Packaging Method Carton
Packaging Quantity 3000
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 3
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Thickness (Recommended) .062
Plating Thickness 31u
Primary Product colour Green
Rated Current (Signal) 3
Reliability COMMERCIAL
Sealable No
Square Termination Post & Tail Dimension .025
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .126
Termination Type SOLDER
Total Number of Contacts 2
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot