TE Connectivity 280384-1 Ampmodu II Pin Header Straight Shrouded Tin 2x4P Black |
63-7906
|
|
Order in multiples of 300
Despatched within 5 working days - 245 in stock
|
300+ £0.542
Price per unit Ex VAT
|
8 |
Straight |
CSA |
No (Without) |
Black |
.496 |
.5 |
Brass |
.275 |
TIN |
Male |
3 |
Bronze |
Inline |
|
.259 |
0.26inch |
Tin |
118.11 – 196.85 |
0.138inch |
TE Connectivity 280385-1 Ampmodu II Pin Header Straight Shrouded Tin 2x8P Black |
63-7907
|
|
Order in multiples of 150
Despatched within 5 working days - 2,550 in stock
|
150+ £1.20
Price per unit Ex VAT
|
16 |
Straight |
CSA |
No (Without) |
Black |
.496 |
.901 |
Brass |
.275 |
|
Male |
3 |
Bronze |
Inline |
|
.259 |
0.26inch |
Tin |
118.11 – 196.85 |
0.138inch |
TE Connectivity 280509-1 Ampmodu II Pin Header Straight Shrouded Tin 2x9P Black |
63-7908
|
|
Order in multiples of 150
Despatched within 5 working days - 1,275 in stock
|
150+ £1.96
Price per unit Ex VAT
|
18 |
STRAIGHT |
|
|
|
|
|
Phosphor Bronze |
|
|
MALE |
|
|
|
280509 |
|
|
|
|
|
TE Connectivity 280521-1 Ampmodu II Pin Header Straight Shrouded Tin 2x12P Black |
63-7909
|
|
Order in multiples of 125
Despatched within 5 working days - 5,053 in stock
|
125+ £1.97
Price per unit Ex VAT
|
24 |
Straight |
CSA |
No (Without) |
Black |
|
|
Phosphor Bronze |
|
TIN |
Male |
|
Bronze |
|
|
|
0.26inch |
Tin |
|
0.138inch |
TE Connectivity 280387-1 Ampmodu II Pin Header Straight Shrouded Tin 2x15P Black |
63-7910
|
|
Order in multiples of 1750
Available to back orderBack-order availability date - 31/10/2026
|
1750+ £1.88
Price per unit Ex VAT
|
30 |
Straight |
CSA |
No (Without) |
Black |
|
|
Phosphor Bronze |
|
TIN |
Male |
|
Bronze |
|
|
|
0.26inch |
Tin |
|
0.138inch |