TE Connectivity 280509-1 Ampmodu II Pin Header Straight Shrouded Tin 2x9P Black

Image Representative of Range

TE Connectivity 280509-1 Ampmodu II Pin Header Straight Shrouded Tin 2x9P Black

MPN
280509-1
Order Code
63-7908
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
150+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,275 in stock

The TE Connectivity 280509-1 is a male shrouded header designed for wire housing applications.

This component features a 2x9 pin configuration, ensuring reliable electrical connections.

It is commonly used in various electronic and electrical systems for secure and efficient data or power transfer.

Typical applications include connectors in consumer electronics, automotive systems, and industrial equipment.


  • Product type: connector
  • Connector type: pin housing
  • Applies to: printed circuit board
  • Colour: black
  • Length: 3.5mm (.138 in )
  • Number of positions per row: 9
  • Number of rows: 2
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: tin
  • Contact plating thickness: 3.5
  • Contact base material: phosphor bronze
  • Housing material: thermoplastic
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Termination method to PCB: through hole
  • Agency/standard: CSA LR7189, UL E28476
  • Solder tail contact plating material: tin
  • Mating alignment type: polarized
  • Header type: shrouded
  • Termination post length: 3.5mm (.138 in )
  • Profile: standard
  • Contact shape: round
  • Post size: 0.64mm
  • Termination end plating material: tin
  • Mating post length: 6.6mm (.26 in )
  • Dielectric withstanding voltage: 750 V
  • Mating connector lock: yes
  • Mating connector lock type: detent windows
  • Housing style: 3-Sided
  • Shrouded end dimension (mm): 1.65
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 280509-1
Type PCB Headers & Receptacles
Number of Positions 18
Pitch 2.54mm
Number of Rows 2
Mouning Orientation STRAIGHT
Centerline (Pitch) 2.54mm
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Gender MALE
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Shape & Form Round
Contact Type Pin
Dielectric Withstanding Voltage (Max) 750
Header Type Partially Shrouded
Housing Material Thermoplastic
Manufacturer Series 280509
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Operating Temperature Range -40 – 176
Packaging Method Box
Packaging Quantity 400
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 3.5
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
Primary Product colour Black
Row-to-Row Spacing .1
Sealable No
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138
Termination Type SOLDER
Total Number of Contacts 18
UL Flammability Code 94V-0

Reviews

Be the first to submit a review

Trustpilot